Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KI333000P2M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI333000P2M.

IHS

Datasheet18 pages3 years ago
Datasheet9 pages17 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-14.71%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.564
$ 0.564
Stock
9,943
121,370
121,370
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
17.5006 mm
17.6022 mm
17.6022 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR463I333000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL
PanasonicECWFE2J334K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463N333000N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KI333000P2M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.33muF ±20% 0.709Lx0.236W 18.00mmx6.00mm
330nF ±20% polypropylene,Metallization 15mm 560V 275V Through hole mounting 18mm*6mm*17.6mm
Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 20% (18 X 6 X 17.5mm) Radial Plastic Rectangular Can 15mm 110C Bag
CAP MET PP FILM 0.33UF 275VAC X2 +/-20% RADIAL
Suppression Cap, 0.33Uf, X2, 275V; |Kemet R46KI333000P2M
CAP FILM 0.33UF 20% 560VDC RAD
R46KI333000P2M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.