Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KF2680DQM1M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF2680DQM1M.

IHS

Datasheet19 pages3 years ago
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.272
$ 0.229
$ 0.229
Stock
5,110
30,940
30,940
Authorized Distributors
3
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26800001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI2680DQ01M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF2680DQM1M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Cap Film Suppression X2 0.068uF 560VDC/275VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110C Ammo
R46KF2680DQM1M, YAGEO / KEMET ELECTRONICS
0,068U 275V; |Kemet R46KF2680DQM1M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.