Vishay BFC233820683

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233820683.

IHS

Datasheet16 pages3 years ago
Datasheet21 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+20.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32912 68nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Yageo GroupR46KI26800001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
68nF ±20% polypropylene 15mm 305V 305V Through hole mounting 5mm(width)*5mm(height)
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233820683 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor 68nF ±20% Polypropylene 630V 310V TH, 12.5mm × 5mm × 11mm
Cap Film 0.068uF 630V PP 20% (12.5 X 5 X 11mm) Radial 10mm 110°C Loose in Box
Avnet Japan
MKP338 Series 275 VAC 0.068 uF ±20 % Metallized Polypropylene Film Capacitor
CAPACITOR, FILM, X2,68NF,20%,310 VAC, PITCH 10MM, LEAD 3.5MM, LOOSE
CAP FILM 0.068UF 20% 630VDC RAD / 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
CAPACITOR PP FILM 0.068UF, 630V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:68000pF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Series:MKP338; Lead Spacing:10mm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 68NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:6mm; External Length / Height:12mm; External Width:12.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 20683
  • 222233820683