Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463R415000M1K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R415000M1K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages18 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+27.64%

Alternate Parts

Price @ 1000
$ 0.853
$ 0.892
$ 0.892
Stock
38,540
59,657
59,657
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
22.098 mm
22.098 mm
22.098 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FE2W155K
Cap Film 1.5uF 450V PP 10%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECWFE2J155K
Cap Film 1.5uF 630V PP 10%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR71VN41504030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FD2W155KB
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110C Bulk
Yageo GroupR75LR41504000K
Cap Film 1.5uF 560V PP 10% (32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R463R415000M1K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 1.5muF ±10% 1.260Lx0.512W 32.00mmx13.00mm
Cap Film Suppression X2 1.5uF 630VDC/310VAC PP 10%( 32 X 13 X 22mm) Radial Wound 27.5mm 110C Tray

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.