Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-FE2W155K

Cap Film 1.5uF 450V PP 10%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FE2W155K.

IHS

Datasheet18 pages7 years ago

Panasonic

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-80.18%

CAD Models

Download Panasonic ECW-FE2W155K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupR71VN41504030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FD2W155K4
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110C Ammo
PanasonicECW-FD2W155KB
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 17.5mm) Radial 7.5mm 110C Bulk
PanasonicECW-FD2W155K
Film Capacitor, 1.5μF ±10%, Polypropylene, 450V, Pitch 15mm, TH, 17.5mm × 9.3mm × 12.5mm
Yageo GroupR46KN415040P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KN415000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FE2W155K provided by its distributors.

Cap Film 1.5uF 450V PP 10%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 450VDC PP 10% (17.5 X 10 X 15.5mm) Radial 15mm 105°C Bulk
Avnet Japan
Panasonic ECWFE2W155K - Film Capacitors (Electronic Equipment Use)
1.5μF ±10% polypropylene 15mm 450V 84V Through hole mounting 17.5mm*10mm*15.5mm
Film Chip Capacitor, 450V, 3.3µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 1.5µF, 450V, 10%, PP; Capacitance: 1.5µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: ECWFE Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Capacitor, Film, Pp, 1.5Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWFE2W155K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFE2W155K