Yageo Group R463N410050N2M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N410050N2M.

IHS

Datasheet19 pages4 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+35.64%

CAD Models

Download Yageo Group R463N410050N2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.466
$ 0.466
Stock
30,107
278,197
278,197
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
18.5928 mm
18.5928 mm
18.5928 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR46KN410040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410045N2M
Film Capacitor 1μF ±20% Polypropylene 22.5mm Pitch 560V 275V TH 26.5mm × 10mm × 18.6mm
Yageo GroupR46KN4100JHN2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
PanasonicECW-FD2W105JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463N410050N2M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110C Bag
1μF ±20% polypropylene,Metallization 22.5mm 630V 310V Through hole mounting 26.5mm*10mm*18.6mm
Capacitor Polypropylene 1 uF 630 VDC
RS APAC
CAP FILM 1UF 20% 630VDC RADIAL
X2 Capacitor, 1uF, 310VAC, 630VDC, 20%
CAP SAFETY, METALLIZED PP, RADIAL, 1UF;
463N410050N2M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463N410050N2M