Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413F147050M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F147050M1M.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1225%

CAD Models

Download Yageo Group R413F147050M1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.194
$ 0.194
Stock
74,996
1,056,318
1,056,318
Authorized Distributors
5
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PP
PP
PP
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413I14700000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Fkp1 Series, 4700 Pf, 10%, Pp (Polypropylene), 1.25 Kv Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413F147050M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Y Class AEC-Q200 Metallized Polypropylene Film Capacitor, 4.7nF, 300VAC, 20%
R41 4.7NF POLYPROPYLENE FILM CAPACITOR 300 V AC, 1000 V DC +/-20%
Cap Film 0.0047uF 300VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110°C Bulk
Avnet Japan
4.7nF ±20% polypropylene 10mm 1KV 300V 5mΩ Through hole mounting 13mm*5mm*11.1mm
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110C Automotive AEC-Q200 Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F147050M1M