Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R413F12205000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount

$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413F12205000M.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

element14 APAC

X-ON

Inventory History

3 month trend:
-13.96%

CAD Models

Download Yageo Group R413F12205000M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.212
$ 0.212
Stock
44,001
775,946
775,946
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32021 2.2NF POLYPROPYLENE FILM CAPACITOR 300 V AC +/-20%, THROUGH HOLE
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Radial film capacitor 20% 2.2nF 300V

Descriptions

Descriptions of Yageo Group R413F12205000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Y Class AEC-Q200 Metallized Polypropylene Film Capacitor, 2.2nF, 300VAC, 20%
R41 2.2NF POLYPROPYLENE FILM CAPACITOR 300 V AC, 1000 V DC +/-20%
Cap Film 0.0022uF 1000V PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R41 1kV 2200pF ±20% 0.512Lx0.157W 13.00mmx4.00mm
2.2nF ±20% polypropylene 10mm 1KV 300V Through hole mounting 13mm*4mm*9.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F12205000M