What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PHE845VD5220MR06L2

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE845VD5220MR06L2.

IHS

Datasheet13 pages2 years ago

Farnell

Inventory History

3 month trend:
-6.79%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.629
Stock
1,789
15,167
Authorized Distributors
4
5
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
14.5034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR413I22200000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR413I222000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole

Descriptions

Descriptions of Yageo Group PHE845VD5220MR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 600V 22nF 20%
PHE845VD5220MR06L2, YAGEO / KEMET ELECTRONICS
0.022 uF, 1500 VDC, -40/+105°C
SUPPRESSION CAP, 0.022UF, CLASS X1, RAD; Capacitance: 0.022µF; Suppression Class: X1; Product Range: PHE845 Series; Voltage Rating X: 760V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.