Yageo Group ESH225M050AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH225M050AC3AA.

IHS

Datasheet24 pages3 years ago
Datasheet64 pages19 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.18%

CAD Models

Download Yageo Group ESH225M050AC3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.088
$ 0.088
Stock
179,313
108,554
108,554
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
18 mA
15 mA
15 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NICHICON UPW1H2R2MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL
2.2uF 50V ±20% 23mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA-1HM2R2B
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 5mm 20mA 2000h 85C Ammo Pack
PanasonicECA-1HM2R2I
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 2000h 85°C Ammo Pack
NichiconUFW1H2R2MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group ESH225M050AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 2.2muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 18mA 2000h 105°C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Al Electrolytic Cap 2.2μF 50V ±20% Pitch 2mm 2000h@105°C 18mA@120Hz 36mA@10kHz TH D5×L11mm H12.5mm
Radial Electrolytic Aluminium Capacitor, 2.2uF, 50VDC, 20%
CAP, 2.2UF, 50V, ALU ELEC, RADIAL; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating T

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.