What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CDR32BX103BKUR

Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.01%FR) 125C Bulk
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR32BX103BKUR.

IHS

Datasheet1 page2 years ago

Inventory History

3 month trend:
+372%

CAD Models

Download Yageo Group CDR32BX103BKUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 5.56
$ 5.56
Stock
149,293
39,396
39,396
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXW3A41C103KAT2A
Cap Ceramic Array 0.01uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41C103K4T2A
Cap Ceramic Array 0.01uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
NIC ComponentsNCA1206X7R103K50TRPF
Cap Ceramic Array 0.01uF 50V X7R 10% 1206 Pad SMD 4 Capacitor 125C T/R
Yageo GroupCDR02BX103BKUS
Cap Ceramic 0.01uF 100V X7R 10% SMD 1805 (0.001%FR) 125C Bulk
NIC ComponentsNCA1206X7R103K16TRPF
Cap Ceramic Array 0.01uF 16V X7R 10% 1206 Pad SMD 4 Capacitor 125C T/R
Yageo GroupCDR02BX103BKSP
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805

Descriptions

Descriptions of Yageo Group CDR32BX103BKUR provided by its distributors.

Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206
1206 (3216Metric) Military MIL-PRF-55681CDR32 100V 10000pF ±10% BX
CAP CER 10000PF 100V 10% BX 1206
10nF ¡À10% 100V 1206 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.