What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CDR02BX103BKSP

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CDR02BX103BKSP.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.642
$ 0.394
Stock
1
98
Authorized Distributors
2
3
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1805
1805
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
980 µm
980 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXW3A41C103KAT2A
Cap Ceramic Array 0.01uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41C103K4T2A
Cap Ceramic Array 0.01uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupCDR32BX103BKUR
Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.01%FR) 125C Bulk
KYOCERA AVXW3A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.01uF 25V X7R 10% 0612 SMD 4 Capacitor 125C Paper T/R
Yageo GroupC1632C103K5RACTU
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of Yageo Group CDR02BX103BKSP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805
CAP CER 10000PF 100V BX 1805
.01UF 100V 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.