What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CBR02C479B3GAC

0201 (0603METRIC) Ceramic Capacitor Cbr-smd Rf C0G 25V 4.7PF 卤0.1PF C0G NP0
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C479B3GAC.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+43.04%

CAD Models

Download Yageo Group CBR02C479B3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.006
$ 0.006
Stock
127,283
2,282,003
2,282,003
Authorized Distributors
6
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4.7 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 4.7pF 25volts C0G -0.1pF
Samsung Electro-MechanicsCL03C4R7CA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CBR02C479B3GAC provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 25V 4.7pF 卤0.1pF C0G NP0
Cap Ceramic 4.7pF 25V C0G 0.1pF Pad SMD 0201 125C Medical T/R
Cap Ceramic 4.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0201
CAP CER 4.7PF 25V C0G/NP0 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.