Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1210C107M4PACTU

CAP CER 100UF 16V X5R 1210 / 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
$ 2.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C107M4PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet1 page7 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-43.83%

CAD Models

Download Yageo Group C1210C107M4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.623
$ 0.792
$ 0.792
Stock
1,466,470
2,216,364
2,216,364
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENEMK325ABJ107MM-T
16V 100uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 100 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
KYOCERA AVX12106D107MAT2A
6.3V 100uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric]

Descriptions

Descriptions of Yageo Group C1210C107M4PACTU provided by its distributors.

CAP CER 100UF 16V X5R 1210 / 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210
Cap Ceramic 100uF 16V X5R 20% Pad SMD 1210 85C T/R
Cap Ceramic 100uF 16V X5R 20% SMD 1210 85°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor 1000pcs (Reel) 100uF, 16VDC, 1210, ±20 %
SMD Comm X5R CERAMIC CAPACITOR 1210 (3225Metric) ceramic capacitor 0.126Lx0.098W 3.20mmx2.50mm X5R ±20% 100muF
MLCC 100μF ±20% X5R 16V 1210 SMD 3.2mm × 2.5mm × 2.5mm
CAP, 100µF, 16V, 20%, X5R, 1210; Capacitance:100µF; Voltage Rating:16V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C107M4PAC7800
  • C1210C107M4PACTU.