Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C102F1GACTU

Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 0805 125C Extreme Low ESR T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C102F1GACTU.

IHS

Datasheet22 pages3 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.72%

CAD Models

Download Yageo Group C0805C102F1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.092
$ 0.092
Stock
140,931
164,091
164,091
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
1 %
1 %
1 %
Height
900 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.001uF 100V C0G 1% SMD 0805 125C T/R
KYOCERA AVX08055A102FAT2A
50V 1nF C0G 卤1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A102FAT2A
Multilayer Ceramic Capacitor, 1000 pF, 100 V, ┬▒ 1%, C0G (NP0), 0805 [2012 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 1000Pf C0G 0805 5% Flex Aec-Q200
KYOCERA AVXLD055A102FAB2A
Capacitor,Ceramic,1nF,50VDC,1-% Tol,1+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C102F1GACTU provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 1% Pad SMD 0805 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Cap Ceramic 0.001uF 100V C0G 1% SMD 0805 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1000pF C0G 1%
Cap, 1000Pf, 100V, Mlcc, 0805; |Kemet C0805C102F1GACTU
CAP CER 1000PF 100V C0G/NP0 0805
1nF ±1% C0G(NP0) 100V 0805 SMD mount 2mm*1.25mm*1.25mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C102F1GAC 7800
  • C0805C102F1GAC7800
  • C0805C102F1GACTU.