Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS30A682DB063

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 6800Uf,
$ 12.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A682DB063.

Farnell

Datasheet14 pages3 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+33.56%

Alternate Parts

Price @ 1000
$ 12.65
$ 12.014
Stock
34,002
22,363
Authorized Distributors
6
3
Capacitance
6.8 mF
6.8 mF
Mount
Chassis Mount
Stud
Case/Package
-
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
26 mΩ
Life (Hours)
-
-
Ripple Current
8.2 A
8.2 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCGS682U050R3C
Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
Yageo GroupPEH169MD468VMU2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF

Descriptions

Descriptions of Yageo Group ALS30A682DB063 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 6800Uf,
CAPACITOR, ALUMINUM ELECTROLYTIC,6800 UF,20%,63 VDC, SCREW TERMINAL,36X62MM
Cap Aluminum Lytic 6800uF 63V 20% (36 X 62mm) Clamp Mount Screw 0.026 Ohm 8.2A 11000h 85C Box

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.