Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS31A682DB063

Aluminum aluminum electrolytic capacitor 20% 6.8mF 63V
$ 12.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A682DB063.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-11.27%

Alternate Parts

Price @ 1000
$ 12.014
$ 12.65
Stock
22,363
34,002
Authorized Distributors
3
6
Capacitance
6.8 mF
6.8 mF
Mount
Stud
Chassis Mount
Case/Package
Aluminum
-
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
26 mΩ
Life (Hours)
-
-
Ripple Current
8.2 A
8.2 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ALS31A682DB063 provided by its distributors.

Aluminum aluminum electrolytic capacitor 20% 6.8mF 63V
Aluminium Electrolytic Capacitors Rohs Compliant: Yes |Kemet ALS31A682DB063
Aluminium Electrolytic Capacitor 6800uF 63VDC Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.