Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS682U050R3C

Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
$ 22.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS682U050R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.05%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS652U050V3C
Cap Aluminum 6500uF 50V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.025 Ohm 7900mA 85°C
Cornell Dubilier500C682T050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 50V 10%+50%
United Chemi-ConE36D500LPN682TA54M
SERIES: U36D; VOLT: 50; CAP: 6800; DIA X LENGTH: 34X53; PACKAGING: LG
Cornell DubilierCGS682U025R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
NichiconLNT2A682MSE
Cap Aluminum Lytic 6800uF 100V 20% (51 X 80mm) Screw Terminal 5200mA 2000h 105C Bulk
United Chemi-ConE36D500LPN682TA54N
SERIES: 36DA; VOLT: 50; CAP: 6800; DIA X LENGTH: 35X54; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS682U050R3C provided by its distributors.

Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
Aluminum Electrolytic Capacitor 6800 microfarad 50 VDC
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 6800muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 6800uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 50V-10+75%
Capacitor; Al;6800uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
6.8mF 50V -10%~75% 24mΩ@ 120Hz 2000h@ 85°C 6.4A@ 120Hz,8.32A@ 10kHz base mount,threaded mounting 34.93mm*79.38mm*79.38mm
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:6800µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 6800UF, 50V, +75, -1; CAPACITOR ALUM ELEC 6800UF, 50V, SCREW; Capacitance:6800µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.024ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor