Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X227M006ATE007

Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.007 Ohm 5.7A 2000h 125C T/R
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X227M006ATE007.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+169%

Alternate Parts

Price @ 1000
$ 1.87
$ 1.68
$ 1.68
Stock
46,254
72,362
72,362
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.7 A
3.9 A
3.9 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group A700X227M006ATE007 provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 7.3 X 4.3 X 4mm) SMD 0.007 Ohm 5.7A 2000h 125C T/R
Cap Aluminum Polymer 220uF 6.3V 20% 2917 J-Lead Flat 7 mOhm 5700mA 2000hr 125°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap, 220Μf, 6.3V, 20%, 2917; Capacitance:220Μf; Voltage Rating:6.3V; Ae Capacitor Case:Smd; Product Range:A700 Ao-Cap® Series; Esr:0.007Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet A700X227M006ATE007

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.