Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700D227M004ATE009

Cap Aluminum Organic 220uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5300mA 2000h 125C T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D227M004ATE009.

IHS

Datasheet19 pages3 years ago

Farnell

element14 APAC

Ciiva

X-ON

Inventory History

3 month trend:
+225%

CAD Models

Download Yageo Group A700D227M004ATE009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.663
$ 1.663
Stock
23,653
29,530
29,530
Authorized Distributors
6
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
5.3 A
4.1 A
4.1 A
Height - Seated (Max)
3.0988 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
KYOCERA AVXTCJD227M004R0015
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Panasonic4TAE220MI
Panasonic 4TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY227M004R0015
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group A700D227M004ATE009 provided by its distributors.

Cap Aluminum Organic 220uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5300mA 2000h 125C T/R
CAPACITOR ALUMINUM ORGANIC SMD, 220UF 4V 20% AO-CAP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
SMD Aluminum Organic Capacitors 4volt 220uF 20% D case
CAP, 220µF, 4V, 20%; Capacitance: 220µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: A700 AO-CAP® Series; ESR: 0.009ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.