Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700D227M004ATE015

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D227M004ATE015.

IHS

Datasheet19 pages3 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 1.663
$ 1.77
$ 1.77
Stock
29,530
24,428
24,428
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
4.1 A
5.3 A
5.3 A
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group A700D227M004ATE015 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
A700D227M004ATE015, YAGEO / KEMET ELECTRONICS
CAP ALUM 22UF 20% 25V SMD
CAP, 220UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance: 220µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.