Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 4SWZ220MR09

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 4SWZ220MR09.

IHS

Datasheet2 pages10 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.635
$ 0.635
Stock
1
231,215
231,215
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
12 mΩ
12 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
3 A
3 A
3 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-03-31
LTD Date2017-09-30

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap Aluminum Organic 220uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 5300mA 2000h 125C T/R
Panasonic4TAE220MI
Panasonic 4TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY227M004R0015
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
KYOCERA AVXTCJD227M004R0015
Cap Tant Solid 220uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic4TPE220M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917

Descriptions

Descriptions of Rubycon 4SWZ220MR09 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
CAP ALUM POLY 220UF 20% 4V SMD
Polymer Aluminum Capacitors ROHS
CAP, 220µF, 4V, 20%, 2917; Capacitance:220µF; Voltage Rating:4V; AE Capacitor Case:2917 [7343 Metric]; Product Range:SWZ Series; ESR:0.009ohm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Min:-55°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG