Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kamaya RGC1/16SC511DTH

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 4.872
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kamaya RGC1/16SC511DTH.

IHS

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 4.872
$ 0.078
Stock
21,800
31,236
Authorized Distributors
1
6
Resistance
510 Ω
510 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Kamaya RGC1/16SC511DTH provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Kamaya has several brands around the world that distributors may use as alternate names. Kamaya may also be known as the following names:

  • Kamaya Inc
  • KAMAYA ELECTRIC
  • KAMAYA ELECTRIC CO LTD
  • KAMA
  • KAM
  • KAMAYA OHM
  • KAMAY
  • MEGASTAR
  • Mitsubishi / Kamaya
  • Kamaya Ele
  • KAMAYA/NE
  • KAMAYAELECTRICCOMPANYLIMITED
  • Kamaya Electric Company Limite
  • KAMAYA/SEI
  • Kamaya Electric Company L