What’s new: Find the right parts faster with our redesigned experience

Learn more

JST ZPDR-10V-S

Conn Housing, 1.5Mm, Rcpt, 10Positions; |Jst / Japan Solderless Terminals ZPDR-10V-S
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZPDR-10V-S.

IHS

Datasheet0 pages0 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-19.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 10 Circuits, 5041931000
Molex IDC Connector, Picoflex Series, Receptacle, 12-Pos, 2-Row, 1.27mm Pitch, Cable Mount
TE Connectivity215079-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity338068-8
CONN RCPT 8POS 0.1 TIN PCB / 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of JST ZPDR-10V-S provided by its distributors.

Conn Housing, 1.5Mm, Rcpt, 10Positions; |Jst / Japan Solderless Terminals ZPDR-10V-S
Connector Housing, JST, ZPD Series, 10 Position, 1.50mm, Crimp, Latch Lock, Natural
Conn Housing M 10 POS 1.5mm Crimp ST Cable Mount Natural Bag
-25℃~+85℃ 1.5mm 2x5P 5 2 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator
10 Pin RCP,2A,100V,Pih:1.5mm,Crimp,ST Cable Mount
Latch Lock Receptacle 2 Pos 10-Pin Female Socket Crimp Natural Wire Mount Free Hanging TH 11.2mm L × 7.6mm H
CONNECTOR, HOUSING, RCPT, 10POS, 2ROW; Pitch Spacing: 1.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: ZPD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS