Molex 87439-1000

Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-1000.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-18.48%

CAD Models

Download Molex 87439-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Housing F 7 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
Conn Housing RCP 8 POS 1.5mm Crimp ST Cable Mount White Pico-SPOX Bag
Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of Molex 87439-1000 provided by its distributors.

Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Connector Housing, Receptacle, 10 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural
Connector, Rcpt, 10Pos, 1Row, 1.5Mm; |Molex 87439-1000
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 10 Circuits Off-White Housing
Molex Connector housing, 10road, 1.5mmPitch, 1line
1.5mm 1x10P 10 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 10 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
Pico-SPOX, Receptacle Housing, 10 Poles, 1 Rows, 1.5mm Pitch
Connector Crimp Housings 1.50mm POS-10
CONN HOUSING, RCPT, 10POS, 1.5MM, NAT;
Headers & Wire Housings 1.50MM HSG 10P VT OFF WHITE
Headers&Wire Housings 10 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-1000
CONN HOUSING, RCPT, 10POS, 1.5MM, NAT; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874391000
  • 874391000