Descriptions of JST XHP-13 provided by its distributors.
Connector Housing, XH Series, 13 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONN RCPT HSG 13POS 2.50MM / 13 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing PL 13 POS 2.5mm Crimp ST Bag
Wire-To-Board Connector, Xh Series, Receptacle, 13, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals XHP-13
-25℃~+85℃ 2.5mm 1x13P XH 13 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
13PinM RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
Rubber shell spacing P=2.50mm 13Pin (1x13)
Housing, 13Circuit, 2.5mmPitch
PITCH 2.5MM 3A 250V AWG#30-#22
CONNECTOR, HOUSING, RCPT, 13POS, 1ROW; Product Range: XH Series; Gender: Receptacle; No. of Positions: 13Ways; Pitch Spacing: 2.5mm; For Use With: SXH Crimp Contacts; SVHC: No SVHC (07-Jul-2017); No. of Contacts: 13Contacts; No