Descriptions of JST SMR-02V-N provided by its distributors.
JST (JAPAN SOLDERLESS TERMINALS) - SMR-02V-N - CAJA CONE, RECEPT, 2VíAS, CRIMPAR, PIN
Connector Receptacle, SM Series, 2 Position, 2.5mm, 250V, 28-22 AWG, Free Hanging, Crimp Latch, Natural
Rectangular Connector Housings; SMR-02V-N; JST; 1; 2; White
CONN RCPT HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
-25℃~+85℃ 2.5mm 1x2P SM 2 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag
JST Connector Housing, 2 Pos, 2.5mm Pitch, 1 Row
HousingReceptacle, Natural, 2Circuit, 2.5mmPitch
2 PinM RCP,3A,250V,Pih:2.5mm,ST,Crimp,ST,CLR:NL
2 Position SM HOUSING SMR CONNECTOR
Rectangular Connector, Receptacle
HOUSING, RECEPTACLE, 2 WAY, CRIMP, PIN; Product Range: SM Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.5mm; For Use With: SYM-001T-P0.6 Pin Contacts; SVHC: No SVHC (07-Jul-2017); Colour: White; Contact