What’s new: Find the right parts faster with our redesigned experience

Learn more

JST SLR-02VF

Receptacle Housing, 2Pos, 3.96Mm; |Jst / Japan Solderless Terminals SLR-02VF
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SLR-02VF.

JRH Electronics

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-42.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1744201-1
Connector Accessory, 0.067in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
TE Connectivity770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of JST SLR-02VF provided by its distributors.

Receptacle Housing, 2Pos, 3.96Mm; |Jst / Japan Solderless Terminals SLR-02VF
3.96mm 1x2P 2 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, SL Series, 2 Position, 3.96mm, 300V, Low Insertion
JST D-SubConnector, SLseries, Male plug, 2needle, vertical subject
CONN RCPT HSG 2POS 3.96MM / 2 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag
2 Pos Housings Receptacle Crimp 3.96mm White
ReceptacleHousing, 2Circuit, 3.96mmPitch
Rectangular Connector, Receptacle
RECEPTACLE HOUSING, 2POS, 3.96MM;

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR-02VF;
  • SLR02VF