TE Connectivity 1744201-1

Connector Accessory, 0.067in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1744201-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+84.59%

CAD Models

Download TE Connectivity 1744201-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female, KK 396, Trifurcon Series, Max 0.8mm², Min 0.5mm²
Connector Accessory, 0.11in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin(Sn)
TE Connectivity770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1744201-1 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
Power Connector Crimp Tin Plated 16-20 AWG Press-In 9.99mm L × 4mm H
CONTACT, SOCKET, 20-16AWG, CRIMP; Product Range:Economy Power II Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; Wire Size AWG Min:20AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744201-1 .
  • 1744201-1.