JST SFHR-02V-R

Connector Housing, SFH Series, 2 Position, Female Socket, 1.8mm, Free Hanging, Crimp, Red
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SFHR-02V-R.

Inventory History

3 month trend:
+26.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity179228-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity353908-2
TE Connectivity 353908-2 Mini CT Connector Housing Female 2 Ways Unshrouded
Connector Housing Female 2 Position 2mm Crimp Straight Cable Mount Sherlock Series

Descriptions

Descriptions of JST SFHR-02V-R provided by its distributors.

Connector Housing, SFH Series, 2 Position, Female Socket, 1.8mm, Free Hanging, Crimp, Red
CONN RCPT HSG 2POS 1.80MM / 2 Rectangular Connectors - Housings Receptacle Red 0.071" (1.80mm)
Connector, Housing, Rcpt, 2Pos, 1Row; |Jst/japan Solderless Terminals SFHR-02V-R
Wire-To-Board Connector, Sfh Series, Receptacle, 2, 1.8 Mm Rohs Compliant: Yes
CONNECTOR, HOUSING, RCPT, 2POS, 1ROW; Pitch Spacing: 1.8mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: SFH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVH

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS