JST PHR-2

Connector Housing, PH Series, 2 Position, 2.00mm, Crimp, Free Handing, Natural
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-2.

LKR

Datasheet3 pages6 years ago

IHS

SOS electronic

Future Electronics

TME

Inventory History

3 month trend:
+8.55%

CAD Models

Download JST PHR-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

Descriptions

Descriptions of JST PHR-2 provided by its distributors.

Connector Housing, PH Series, 2 Position, 2.00mm, Crimp, Free Handing, Natural
JST (JAPAN SOLDERLESS TERMINALS) - PHR-2 - Connector Housing, PH Series, Receptacle, 2 Ways, 2 mm, BPH and SPH Series Crimp Contacts
HOUSING, 2WAY, 2MM; Product Range: PH Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (15-Jan-2019); Colour: White; Contact Material: Phosph
Positions = 2 / Rows = 1 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 2 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR2