JST GHR-07V-S

Connector Housing, GH Series, 7 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST GHR-07V-S.

IHS

Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.80%

CAD Models

Download JST GHR-07V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts
TE Connectivity353293-3
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 3 Pos, 1.5mm Pitch, Wire Mount
Amphenol Communications Solutions10114826-00007LF
Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST GHR-07V-S provided by its distributors.

Connector Housing, GH Series, 7 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
1.25 mm Pitch 7 Position Single Row Wire to Board Connector Housing
Rectangular Connector Housings; GHR-07V-S; JST; 1; 7; 7; Natural
Conn Housing RCP 7 POS 1.25mm Crimp ST Cable Mount White Bag
JST Connector Housing, 7 Pos, 1.25mm Pitch, 1 Row
CONN HOUSING, RCPT, 7POS, 1ROW, 1.25mm;
JST GHR-07V-S Socket Housing 7 Pins 1.25mm Spacing 1 piece
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
-25℃~+85℃ 1.25mm 1x7P GH 7 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
7 PinF RCP,1A,50V,Pih:1.25mm,Crimp,Straight,CLR:NL
HOUSING, 1.25MM, 7WAY; Pitch:1.25mm; Connector Type:Wire-to-Board; Current Rating:1A; Series:GH; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage Rating, AC:50V; Ways, No. of:7; Wire Size, AWG Max:26AWG; Wire Size, AWG Min:3 RoHS Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GHR07VS