JST EHR-3

Connector Housing, EH Series, 3 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST EHR-3.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+9.77%

CAD Models

Download JST EHR-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity175778-3
Rectangular Connector Housings; 175778-3; TE CONNECTIVITY; 1; 3; Natural; Straight
TE Connectivity1969442-4
CONN PLUG HSG 4POS 2.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch

Descriptions

Descriptions of JST EHR-3 provided by its distributors.

Connector Housing, EH Series, 3 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Conn Housing, 2.5Mm, Rcpt, 3Positions; |Jst / Japan Solderless Terminals EHR-3
Rectangular Connector Housings; EHR-3; JST; 1; 3; 3; Yes
Conn Housing 3 POS 2.5mm Crimp ST Cable Mount Bag
JST Connector Housing, 3 Pos, 2.5mm Pitch, 1 Row
HR Series 3 Position 2.5 mm Pitch Crimp Socket Housing Connector
JST EHR-3 Socket Housing Cable 3 Pins Crimp 3A Signal/Low Current
-25℃~+85℃ 2.5mm 1x3P EH 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
3 PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
CONNECTOR, RCPT, 3POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: JST - EH Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHR-3.