Johnson Electric XCF3Z1

Snap Acting/Limit Switch, SPDT, Momentary, 7.7mm, Solder Terminal, Plunger Actuator, Panel Mount
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XCF3Z1.

IHS

Datasheet4 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-11-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-7B17D8-140
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Screw Mount Solder
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder

Descriptions

Descriptions of Johnson Electric XCF3Z1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 7.7mm, Solder Terminal, Plunger Actuator, Panel Mount
Switch, SubMiniature Snap Action MicroSwitch, 10A, 250 VAC, PIN PLUNGER
MICROSWITCH, PLUNGER, SPDT-CO, 10A; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:10A; Contact Voltage DC Nom:-; Product Range:XC Series RoHS Compliant: Yes
Contact Current - AC A = 10 / Actuator Type = Plunger / Termination Type = Soldering Lugs / Housing Material = Thermoplastic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = XC / Length mm = 19.9 / Actuation Force N = 3 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 9.5 / Contact Configuration = 1CO

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF3-Z1