Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Johnson Electric F4T7GPUL

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric F4T7GPUL.

Farnell

Datasheet3 pages20 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+196%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronSS-10
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
HoneywellV7-1C17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Solder

Descriptions

Descriptions of Johnson Electric F4T7GPUL provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
SWITCH, ULTRAMINIATURE SNAP ACTION, 5A, 125/250 VAC, PIN PLUNGER
2 10000000 Cycles SPDT Solder Mount 12.8mm × 5.1mm × 10mm
Basic / Snap Action Switches Ultraminiature microswitch
High Power, 250 VAC, 5A; Solder, Plunger; Gold Plate Contacts
MICROSWITCH, PLUNGER, 1CO, 5A, 250V; Microswitch Type:Ultra Miniature; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:30V; Product Range:F4 Series RoHS Compliant: Yes

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • F4T7GPUL.