Omron SS-10GL13

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Solder
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10GL13.

element14 APAC

Datasheet8 pages22 years ago

IHS

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-81.78%

CAD Models

Download Omron SS-10GL13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSSG-5H
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 5A 250VAC 250VDC 0.6N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 250VDC 0.6N Screw Mount Solder Lug
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

Descriptions

Descriptions of Omron SS-10GL13 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 10.1A 250VAC 0.49N Screw Mount Solder
SWITCH SNAP ACTION SPDT 10A 250V / Switch SPDT Chassis Mount
Omron SS-10GL13 Subminiature Basic Switch SPDT 3A 125V Pin Plunger
Omron Micro Switch, Analog Roller Lever, Solder Terminals, 10.1A @ 250V AC, SPDT
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Microswitch, Spdt, 10.1A, 250Vac, 1.47N; |Omron Electronic Components SS-10GL13
MICROSWITCH, SPDT, 10.1A, 250V, 1.47N; Available until stocks are exhausted
Basic / Snap Action Switches Subminiature Basic Switch
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Simulated Roller Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: Soldering Connection Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10GL13