What’s new: Find the right parts faster with our redesigned experience

Learn more

Knowles L-15F1R0JV4E

Inductor RF Chip Wirewound 1uH 5% 8MHz 35Q-Factor Ferrite 0.18A 2.13Ohm DCR 0805 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-15F1R0JV4E.

IHS

Datasheet6 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.119
Stock
8,527
142,177
Authorized Distributors
0
6
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.13 Ω
2.13 Ω
Q Factor
35
35
Test Frequency
8 MHz
25.2 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2004-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 1uH 5% 25MHz 20Q-Factor Ceramic 0.15A 2.5Ohm DCR 0805 T/R
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ceramic 370mA 1.8Ohm DCR 1008 T/R
General Purpose Inductor, 0.91uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Molded 1uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1210 T/R

Descriptions

Descriptions of Knowles L-15F1R0JV4E provided by its distributors.

Inductor RF Chip Wirewound 1uH 5% 8MHz 35Q-Factor Ferrite 0.18A 2.13Ohm DCR 0805 T/R
WireWound Inductors, 0805, 1000nH±5%, 180mA, Ni/Sn (RoHS), No Mark, 7" Reel Embossed Tape
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
FIXED IND 1UH 180MA 2.13 OHM SMD
0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 1muH ±5%
Rf Inductors - Smd 1000Nh 5% Fc

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L15F1R0JV4E