Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics MX34032SF1

CONNECTOR | JAE Electronics Inc. MX34032SF1

$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34032SF1.

ODG (Origin Data Global)

Datasheet12 pages4 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+46.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 24 Circuits, White
TE Connectivity1-1827863-6
Rectangular Power Connector, 32 Contact(s), Crimp Terminal, Receptacle
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
AmphenolL177RRB25S
Conn D-Sub F 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of JAE Electronics MX34032SF1 provided by its distributors.

CONNECTOR | JAE Electronics Inc. MX34032SF1
JAE socket housing Automotive connector female seat, MX34series, 32road, 2line, 3A, Cable installation installation
CONN SOCKET 32POS HOUSING 2.2MM / 32 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm)
Conn Housing RCP 32 POS 2.2mm Crimp ST Cable Mount Gray
32P WTB Socket Housing Gray 2.20mm
MX34032SF1, JAPAN AVIATION ELECTRONICS
CONN SOCKET 32POS HOUSING 2.2MM
AUTOMOTIVE CONNECTORS 32P SCKT
SOCKET, DUAL ROW, 2.2MM, 32WAY
SOCKET, DUAL ROW, 2.2MM, 32WAY; Series:MX34; Connector Mounting:Cable; Connector Mounting Orientation:Free Hanging; Connector Type:Rectangular; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Tin; Gender:Receptacle; No. of Contacts:32; No. of Rows:2; Pitch Spacing:2.2mm

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS