Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics MX34020SF1

-40鈩儈+85鈩 2x10P 10 2 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34020SF1.

IHS

Datasheet12 pages4 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Housing, Microclasp 51353; |Molex 513-53-2000
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal
Connector Housing, Milli-Grid 51110, Receptacle, 20 Ways, 2 mm, 50394, 87396 Crimp Terminals
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Amp Te Connectivity 953119-2
TE Connectivity953119-1
2 2.54mm 20pin wire mounting,free hanging,Through hole mounting 26.1mm*16mm*16mm
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways

Descriptions

Descriptions of JAE Electronics MX34020SF1 provided by its distributors.

-40鈩儈+85鈩 2x10P 10 2 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 20 POS 2.2mm Crimp ST Cable Mount Automotive
CONN RCPT HOUSING 20POS DUAL / 20 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm)
Crimping Terminal Rubber Shell
MX34 SERIES, SOCKET HOUSING, 20 POS., 2 ROWS
Automotive Connectors Sckt HOUSING 20P
20P WTB Socket Housing Gray 2.20mm
SOCKET, DUAL ROW, 2.2MM, 20WAY; Connector Type:Rectangular; Series:MX34; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Material:Copper Alloy; Contact Plating:Tin; Connector Mounting Orientation:Free Hanging; Gender:Female

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS