JAE Electronics MX23A34SF1

34 Pos Female Socket Connector, 3A, Crimp, Waterproof, PBT, Tin
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A34SF1.

IHS

Datasheet7 pages12 years ago

Electro Sonic

HQonline

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-54.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 34 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black
TE Connectivity6-147747-7
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of JAE Electronics MX23A34SF1 provided by its distributors.

34 Pos Female Socket Connector, 3A, Crimp, Waterproof, PBT, Tin
Combination Line Connector, 34 Contact(s), Female, Socket
CONN RECT CABLESOCKET 34CNTS MX23ASERIES 2.5MMSPNG 22-16AWG BLACK 3A
Latch Lock Receptacle, 2-Pos, 34-Pin Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH, 56.6mm L × 22.2mm H
Conn Housing RCP 34 POS 2.5mm Crimp ST Cable Mount Black
MX23A SERIES WATERPROOF BOARD- O-CABLE 040 CONTACT CONNECTORS
MX23A34SF1, JAPAN AVIATION ELECTRONICS
34P WTB 90° SOCKET HOUSING BLACK
SOCKET, IP67, 34 WAY; Connector Type:Rectangular Power; Series:MX23A; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.5mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Connector Mounting Orientation:Cable

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX23A34SF1.