What’s new: Find the right parts faster with our redesigned experience

Learn more

JAE Electronics MX19002P51

JAE Automotive connector housing Automotive connector male plug, MX19series, 2road, 5A
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX19002P51.

IHS

Datasheet0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1445049-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
TE Connectivity174057-2
2.6mm 1x2P 2 1 P=2.6mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 2 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of JAE Electronics MX19002P51 provided by its distributors.

JAE Automotive connector housing Automotive connector male plug, MX19series, 2road, 5A
Combination Line Connector, 2 Contact(s), Male, Receptacle
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
PLUG, 2WAY, MX19; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Gender:Pin; Connector Mounting:Cable; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Resistance:10mohm; Contact Type:Pin; Current Rating:5A; Insulation Resistance:100Mohm; Insulator Material:PBT; Mounting Type:Free Hanging; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1000V
PLUG, 2WAY, MX19; Product Range: MX19 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 2.5mm; For Use With: MX19 Pin Contacts; Colour: Black; Contact Resistance: 10mohm; Current Rating: 5A; Insulation Resistance: 100

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS