JAE Electronics FI-RE41S-HF

JAE LVDSinterface, FI-Rseries, 41road, 1line, 0.5mmPitch, surface mount, socket
$ 3.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE41S-HF.

IHS

Datasheet15 pages13 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download JAE Electronics FI-RE41S-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn FFC Connector SKT 41 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity4-1734839-0
Ffc/Fpc Connector, 40 Contact(S), 1 Row(S), Female, Right Angle, Natural Insulator
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 30 Circuits
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm

Descriptions

Descriptions of JAE Electronics FI-RE41S-HF provided by its distributors.

JAE LVDSinterface, FI-Rseries, 41road, 1line, 0.5mmPitch, surface mount, socket
FFC/FPC Connector, 41 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle
HEADER, LVDS, R/A, 0.5MM, 41WAY; Pitch Spacing:0.5mm; No. of Contacts:41Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact M
HEADER, LVDS, R/A, 0.5MM, 41WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:41; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:FI; Contact Plating:Gold; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS