Littelfuse XBB170

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse XBB170.

IHS

Datasheet7 pages4 years ago
Datasheet8 pages4 years ago

Future Electronics

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+62.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseXAA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseXAA170STR
Relay SSR 50mA 1.4V DC-IN 0.1A 350V 8-Pin PDIP SMD T/R
LittelfuseXBA170
Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP
PanasonicAQW210SX
AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT Tube

Descriptions

Descriptions of Littelfuse XBB170 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
XBB170 Series DPST (1 Form B) 3750 V Through Hole Solid State Relay - DIP-8
DUAL POLE OptoMOS Relay | SSR RELAY SPST-NC 100MA 0-350V
AC,DC 50¦¸ 350V(DC) 100mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP 9.65mm*6.35mm*3.3mm
Mosfet Relay; Contact Form:Dpst-Nc (2 Form B); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; On State Resistance Max:50Ohm Rohs Compliant: Yes |Ixys Semiconductor XBB170

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN