Omron G3VM-352F

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT Tube
$ 2.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-352F.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-83.84%

CAD Models

Download Omron G3VM-352F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Omron G3VM-352F provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin PDIP SMT Tube
Relay; SSR; Gen Purp; DPST-NO; Cur-Rtg 120mA; Vol-Rtg 350AC; SMD Mnt; SMT; 8 Pin
Solid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 35ohm 30pF
OMRON ELECTRONIC COMPONENTS - G3VM-352F - RELAY, MOSFET, DIL, 350V
Omron G3VM-352F MOSFET SMT Relay 350V 110mA SPST-No 4-pin
MOSFET RELAY, DPST-NO, 0.12A/350V, DIP-8;
RELAY, MOSFET, DIL, 350V; Contact Configuration:DPST-NO; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:350VAC; On State Resistance Max:50ohm; Isolation Voltage:2.5kV; Forward Current If:7.5mA; Product Range:-
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 2 Make Contacts (NO) Package: SOP-8 Contact resistance: 35 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 0.1 ms Output ON time: 0.3 ms Switched current: 120 mA Switching voltage: 350 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM352F