Littelfuse TS117L

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TS117L.

IHS

Datasheet8 pages12 years ago

Electro Sonic

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.85
$ 2.92
Stock
68,347
83,865
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
-
120 mA
Max Output Voltage
350 V
-
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA182STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV210EAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EHAX
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV210EHA
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube

Descriptions

Descriptions of Littelfuse TS117L provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8
Multifunction Telecom Switch | IC RELAY OPTO 120MA 8DIP
Tube Relay Switch 2012 SPST interface telecom 350V 120mA 800mW -40C~85C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN