Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV210EHA

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
$ 1.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210EHA.

IHS

Datasheet5 pages9 years ago
Datasheet3 pages25 years ago

Panasonic

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-15.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1991-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQV210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA110LSTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Panasonic AQV210EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
Relay; 130 mA (Output Load); 360 V (Output Load); Tube; 3 V (LED); Surface
PANASONIC - AQV210EHA - SSR, PHOTO MOSFET, 350V, 130mA
MOSFET Relay; Load Current RMS Max:130mA; Load Voltage RMS Max:350V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:130mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America