What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MDD255-16N1

IXYS Rectifier diode Diodes, 270A, 1600V, panel, Y1 CUencapsulation, 3needle

$ 146.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD255-16N1.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago

Newark

Burklin Elektronik

ARCEL Power Electronics

iiiC

Inventory History

3 month trend:
-47.06%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 320A, 2000V V(RRM), Silicon
STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier diode Diodes, 30A, 600V, panel, ISOTOPencapsulation, 4needle
MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Littelfuse MDD255-16N1 provided by its distributors.

IXYS Rectifier diode Diodes, 270A, 1600V, panel, Y1 CUencapsulation, 3needle
Rectifier Diode, 1 Phase, 2 Element, 270A, 1600V V(RRM), Silicon
DIODE MODULE, DUAL, 1.6KV, 270A, Y1-CU; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 270A; Forward Voltage VF Max: 1.4V; Diode Module Configuration: Dual Series; Product Range: -; SVHC: No SVHC (12-Jan-2
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.6 / Forward Voltage (Vf) V = 1.08 / Peak Average Forward Current (If(AV)) A = 270 / Peak Non-Repetitive Surge Current (Itsm) kA = 9.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y1 / Pins = 3 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD 255-16N1