Littelfuse LCA100LS

Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP SMD Tube
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA100LS.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 2.275
$ 2.145
Stock
19,263
52,940
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseLCA100
Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1540GS
CPC1540 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
LittelfuseLCA100S
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PanasonicAQY210S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY210SX
PHOTOMOS GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation

Descriptions

Descriptions of Littelfuse LCA100LS provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V DC-OUT 6-Pin PDIP SMD Tube
LCA100 Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - DIP-6
1-Form-A Optically Cpled Mosfet Cur Lmt/ Tube |Littelfuse LCA100LS
Transistor Output SSR, 1-Channel, 3750V Isolation
SSR RELAY SPST-NO 120MA 0-350V
RELAY OPTOMOS 120MA SP-NO 6-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN