Littelfuse LAA100PL

Solid state relay, LAA100PLAH
$ 6.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA100PL.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

TME

Alternate Parts

Price @ 1000
$ 6.84
$ 6.03
Stock
28,000
31,449
Authorized Distributors
5
6
Throw Configuration
DPST
DPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
25 Ω
25 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLAA100STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA100L
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
LittelfuseLAA100P
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Littelfuse LAA100PL provided by its distributors.

Solid state relay, LAA100PLAH
SSR RELAY SPST-NO 120MA 0-350V
Dual 1-Form-A Optomos Current Lmt/ Tube; |Littelfuse LAA100PL
Transistor Output SSR
REL MOSFET FP8 SPNO 120MA
SSR 1 FORM-A FLAP8 350V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN