Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTQ30N60P

Disc Mosfet N-Ch Std-Polar To-3P (3)/ Tu; |Littelfuse IXTQ30N60P
$ 6.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ30N60P.

IHS

Datasheet7 pages20 years ago
Datasheet7 pages20 years ago

Arrow Electronics

TME

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single N-Channel 600 V 220 mOhms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
onsemiFQA24N60
N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
MOSFET, N-CH, 600V, 26A, TO-247; Available until stocks are exhausted Alternative available
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
onsemiFCP170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-220

Descriptions

Descriptions of Littelfuse IXTQ30N60P provided by its distributors.

Disc Mosfet N-Ch Std-Polar To-3P (3)/ Tu; |Littelfuse IXTQ30N60P
Trans MOSFET N-CH 600V 30A 3-Pin (3+Tab) TO-3P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 30A I(D), 600V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30.0 Amps 600 V 0.24 Ohm Rds
540W(Tc) 30V 5V@ 250µA 82nC@ 10V 1individualNChannel 600V 240mΩ@ 15A,10V 30A 5.05nF@25V TO-3P-3 Through hole mounting 15.8mm*4.9mm*20.3mm
MOSFET, N, TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(on):240mohm; Threshold Voltage Vgs Typ:5V; Transistor Case Style:TO-3P; No. of Pins:3; Capacitance Ciss Typ:5050pF; Junction to Case Thermal Resistance A:0.23°C/W; N-channel Gate Charge:82nC; Package / Case:TO-3P; Power Dissipation Pd:540W; Reverse Recovery Time trr Max:500ns; Termination Type:Through Hole; Transistor Type:General Purpose; Voltage Vds Typ:600V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTQ 30N60P